06503.0-00 | STEGO

Heater, 120-240 V, 100 W, plastic, (L x W x H) 57 x 140 x 161 mm, black/white, 06503.0-00

Order No.: 80H8006
EAN: 4251823477012
MPN:
06503.0-00
Series: LT
06503.0-00 STEGO Accessories for Enclosures Image 1
06503.0-00 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
71.043 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
71.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.043 €

Enclosure heater, 06503.0-00, STEGO

Compact heater for the protection of electrical and electronic components in enclosures. Its design ensures great convection resulting in excellent heat dissipation. A touch-safe plastic cover provides for low surface temperatures on the side of the device. The practical push-in clamping terminal enables quick and easy electrical connection. The heater is designed for continuous operation.

Features

  • Clip fixing and pressure clamp for quick mounting
  • Low surface temperature
  • Earthed plastic casing
  • Wide voltage range
  • Heater body in loop design for optimal temperature distribution
  • Shock and vibration proof
Technical specifications
Version 120-240 V, 100 W
Type of mounting Klippbefestigung
Width 140 mm
Colour schwarz/weiß
Height 161 mm
Length 57 mm
Material Kunststoff
Product type Heizung
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85162950
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes