06520.0-00 | STEGO
Heater, 120-240 V, 50 W, plastic, (L x W x H) 57 x 140 x 124 mm, black/white, 06520.0-00
Unit Price (€ / pc.)
56.9415 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Enclosure heater, 06520.0-00, STEGO
Compact heater with PTC heating elements for heating enclosures. The heater prevents low temperature and thus condensation. Its aluminium profile is designed to achieve an optimised chimney effect, which ensures great convection resulting in excellent heat dissipation in the enclosure. The practical push-in clamping terminal enables quick and easy electrical connection. The heater is designed for continuous operation.
Features
- Clip fixing and pressure clamp for quick mounting
- Low surface temperature
- Earthed plastic casing
- Wide voltage range
- Heater body in loop design for optimal temperature distribution
- Shock and vibration proof
- Integrated thermostat
Technical specifications
Version | 120-240 V, 50 W | |
Type of mounting | Klippbefestigung | |
Width | 140 mm | |
Colour | schwarz/weiß | |
Height | 124 mm | |
Length | 57 mm | |
Material | Kunststoff | |
Product type | Heizung | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162950 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |