08400.0-02-9002 | STEGO

Pressure compensation element, PG29, round, plastic, (H) 30.5 mm, light gray, 08400.0-02-9002

Order No.: 80H8014
EAN: 4251823468188
MPN:
08400.0-02-9002
DA 084
08400.0-02-9002 STEGO Accessories for Enclosures Image 1
08400.0-02-9002 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
15.9341 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
31.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
15.9341 €

Pressure compensation device, 08400.0-03, STEGO

It has become more and more important to provide a protected enclosure environment for valuable and crucial electrical and electronic components. In a tightly closed enclosure, pressure differentials can occur during extreme temperature variations. The specially designed pressure compensation device 08400.0-03 permits a controlled change in pressure and avoids the enterring of dust and water. The pressure compensation device is suitable for the use in enclosures and housings.

Features

  • High degree of protection
  • Easy to install
Technical specifications
Version PG29
Design rund
Type of mounting Schraube
Colour lichtgrau
Height 30.5 mm
Material Kunststoff
Product type Druckausgleichselement
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes