08672.0-00 | STEGO
Jet water hood, stainless steel/silicone, (L x W x H) 359 x 294 x 68 mm, 08672.0-00
Unit Price (€ / pc.)
152.7484 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Jet water hood, 08672.0-00, STEGO
The jet water hood for increasing the protection class is a protective cover for filter fans, intake and exit filters. It is used for protection against water projected by a hose and extreme climatic influences if located outdoors or in industrial applications with harsh environmental conditions. In order to clean the filter fans or to change the filter mat, the hood can easily be removed, the cabinet does not need to be opened (safety risk).
Features
- Increase of protection class
- Easy to clean
- Filter mat change from outside
- Impact-resistant, robust
- Safe against unauthorized removal
- Weather resistant
Technical specifications
Width | 294 mm | |
Height | 68 mm | |
Length | 359 mm | |
Material | Edelstahl/Silikon | |
Product type | Strahlwasserhaube | |
Degree of protection (IP) | IP56 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |