08673.0-00 | STEGO

Jet water hood, stainless steel/silicone, (L x W x H) 415 x 369 x 78 mm, 08673.0-00

Order No.: 80H8018
EAN: 4251823469055
MPN:
08673.0-00
Series: FFH 086
STEGO
08673.0-00 STEGO Accessories for Enclosures Image 1
08673.0-00 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
191.4829 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
191.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.4829 €

Jet water hood, 08673.0-00, STEGO

The jet water hood for increasing the protection class is a protective cover for filter fans, intake and exit filters. It is used for protection against water projected by a hose and extreme climatic influences if located outdoors or in industrial applications with harsh environmental conditions. In order to clean the filter fans or to change the filter mat, the hood can easily be removed, the cabinet does not need to be opened (safety risk).

Features

  • Increase of protection class
  • Easy to clean
  • Filter mat change from outside
  • Impact-resistant, robust
  • Safe against unauthorized removal
  • Weather resistant
Technical specifications
Breite 369 mm
Höhe 78 mm
Länge 415 mm
Material Edelstahl/Silikon
Schutzart (IP) IP56
Zubehörart Strahlwasserhaube
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes