11101.0-00 | STEGO

Thermostat, Form A (N/O) 0-60 °C, plastic, (L x W x H) 33 x 41 x 60 mm, light gray, 11101.0-00

Order No.: 80H8025
EAN: 4251823400201
MPN:
11101.0-00
Series: KTS 111
11101.0-00 STEGO Accessories for Enclosures Image 1
11101.0-00 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
15.9341 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
15.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9341 €

Small compact thermostat, 11101.0-00, STEGO

Features

  • Safe wiring with push-in connection terminal
  • Faster and tool-free wiring
  • Improved air intakes for ventilation
  • Easy adjustability of switch temperature setting
  • For use in up to 5,000 m altitude
Technical specifications
Version schließer 0-60 °C
Type of mounting Klippbefestigung
Width 41 mm
Colour lichtgrau
Height 60 mm
Length 33 mm
Material Kunststoff
Product type Thermostat
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 90321080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes