11101.0-01 | STEGO
Thermostat, Form A (N/O) -10-50 °C, plastic, (L x W x H) 33 x 41 x 60 mm, light gray, 11101.0-01
Unit Price (€ / pc.)
15.9341 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Small compact thermostat, 11101.0-01, STEGO
Features
- Safe wiring with push-in connection terminal
- Faster and tool-free wiring
- Improved air intakes for ventilation
- Easy adjustability of switch temperature setting
- For use in up to 5,000 m altitude
Technical specifications
Version | schließer -10-50 °C | |
Type of mounting | Klippbefestigung | |
Width | 41 mm | |
Colour | lichtgrau | |
Height | 60 mm | |
Length | 33 mm | |
Material | Kunststoff | |
Product type | Thermostat | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |