11101.9-01 | STEGO

Thermostat, Form A (N/O) 14-122 °F, plastic, (L x W x H) 33 x 41 x 60 mm, light gray, 11101.9-01

Order No.: 80H8029
EAN: 4251823400317
MPN:
11101.9-01
Series: KTS 111
11101.9-01 STEGO Accessories for Enclosures Image 1
11101.9-01 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
15.9341 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.9341 €

Small compact thermostat, 11101.9-01, STEGO

Features

  • Safe wiring with push-in connection terminal
  • Faster and tool-free wiring
  • Improved air intakes for ventilation
  • Easy adjustability of switch temperature setting
  • For use in up to 5,000 m altitude
Technical specifications
Filter Property Value
Product type thermostat
Version Form A (N/O) 14-122 °F
Material plastic
Length 33 mm
Width 41 mm
Height 60 mm
Colour light gray
Type of mounting clip fastening
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 90321080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes