13059.9-00 | STEGO

Heating blower, 120 V, 950 W, plastic, (L x W x H) 182 x 168 x 99 mm, black, 13059.9-00

Order No.: 80H8032
EAN: 4251823471942
MPN:
13059.9-00
Series: CR 130
STEGO
13059.9-00 STEGO Accessories for Enclosures Image 1
13059.9-00 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
245.6755 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
245.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.6755 €

Compact high-performance fan heater, 13059.9-00, STEGO

The compact high performance fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic housing provides double insulation and acts as protection against contact.

Features

  • Compact design
  • Double insulated
  • Integrated thermostat
Technical specifications
Version 120 V, 950 W
Type of mounting clip fastening
Width 168 mm
Colour black
Height 99 mm
Length 182 mm
Material plastic
Degree of protection (IP) IP20
Accessory Type heating blower
Logistics
Country of origin DE
Customs tariff number 85162991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes