13060.9-00 | STEGO

Heating blower, 120 V, 1200 W, plastic, (L x W x H) 182 x 168 x 120 mm, black, 13060.9-00

Order No.: 80H8035
EAN: 4251823471997
MPN:
13060.9-00
Series: CS 130
13060.9-00 STEGO Accessories for Enclosures Image 1
13060.9-00 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
251.3756 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
251.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.3756 €

Fan heater, 13060.9-00, STEGO

The compact high performance fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic housing provides double insulation and acts as protection against contact.

Features

  • Compact design
  • Double insulated
  • High heating performance
Technical specifications
Version 120 V, 1200 W
Width 168 mm
Colour schwarz
Height 120 mm
Length 182 mm
Material Kunststoff
Product type Heizgebläse
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85162991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes