28401.0-02 | STEGO

Pressure compensation element, M40 x 1.5, round, stainless steel, (H) 31 mm, silver, 28401.0-02

Order No.: 80H8039
EAN: 4251823479139
MPN:
28401.0-02
Series: DA 284
28401.0-02 STEGO Accessories for Enclosures Image 1
28401.0-02 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
175.6797 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
175.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
175.6797 €

Pressure compensation device, 28401.0-02, STEGO

In enclosures and housings with a high protection class, differential pressure happens due to internal and external temperature changes. In the event of negative pressure, dust and humidity can be drawn into the enclosure through the seals on the doors. This can cause condensation when the air in the enclosure cool down. The easy-to-fit pressure compensation device enables pressure compensation with protection class IP66 (M12: IP66/IP68). Additionally, the watertight membrane inside the pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.

Features

  • High degree of protection
  • Waterproof membrane
  • Corrosion resistant
Technical specifications
Version M40 x 1,5
Design rund
Type of mounting Schraube
Colour silber
Height 31 mm
Material Edelstahl
Product type Druckausgleichselement
Degree of protection (IP) IP66
Logistics
Country of origin TR
Customs tariff number 73072980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes