28420.0-00 | STEGO

Pressure compensation element, round, plastic, (W x H) 70 x 33.5 mm, light gray, for wall thickness 1-4 mm, 28420.0-00

Order No.: 80H8042
EAN: 4099891571245
MPN:
28420.0-00
Series: DA 284
28420.0-00 STEGO Accessories for Enclosures Image 1
28420.0-00 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
7.2947 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-14
Leadtime: 2 Weeks **
Total Price:
7.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2947 €

Pressure compensation device, 28420.0-00, STEGO

In enclosures and housings with a high protection class, differential pressure happens due to internal and external temperature changes. In the event of negative pressure, dust and humidity can be drawn into the enclosure through the seals on the doors. This can cause condensation when the air in the enclosure cools down. Additionally, the watertight membrane inside the pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.

Features

  • High degree of protection
  • Waterproof membrane
  • Easy to install due to snap-in action
Technical specifications
Design rund
Type of mounting Snap-in
Width 70 mm
Colour lichtgrau
Suitable for Wandstärke 1-4 mm
Height 33.5 mm
Material Kunststoff
Product type Druckausgleichselement
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes