244360 | STEGO
Connection cable, 2 m, for control cabinet light, LED 025, 244360
Order No.: 80H8054
EAN: 4251823473335
MPN:
244360
Unit Price (€ / pc.)
12.1261 € *
Standard delivery time from the manufacturer is: 2 Weeks
Connection cable, 244360, STEGO
Connection cable 2 x 0.75 mm² with socket 2.0 m DC 24 - 48 V. Socket: blue; cable: white for input side. VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection line | |
| Version | 2 m | |
| Suitable for | control cabinet light, LED 025 | |
| Rated voltage | 48 V | |
| Material | plastic | |
| Connection | socket, open end |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |