244361 | STEGO

Connection cable, for LED lights, 244361

Order No.: 80H435
EAN: 4099889575941
MPN:
244361
Zuleitung DC Buchse
244361 STEGO Accessories for Lighting
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
20.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1110 €

Connecting cables for LED lamps, type 2443.

2-pole, with jack and open cable ends; Length: 2.0 m. Cross-section: AWG 15. Cable color: white. Certifications: VDE, UL.

Technical attributes (type, rated voltage, working range): 244361, blue DC socket

Technical specifications
Connection Kupplung/offenes Ende
Suitable for LED Leuchten
Rated voltage 48 V
Product type Anschlussleitung
Logistics
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes