244363 | STEGO

DC connection cable, for LED lights, 244363

Order No.: 80H437
EAN: 4099889575965
MPN:
244363
Verlängerung DC
244363 STEGO Accessories for Lighting
Image may differ
Unit Price (€ / pc.)
52.0744 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
52.07 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0744 €
5 pcs.
49.4802 €
10 pcs.
47.0050 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cables for LED lamps, type 2443.

2-pole, with socket and plug, for a maximum of 10 lamps; Length: 1.0 m. Cross-section: AWG 15. Cable color: white. Certifications: VDE, UL.

Technical attributes (type, rated voltage, working range): 244363, blue DC plug and socket

Technical specifications
Filter Property Value
Product type DC connection cable
Suitable for LED lights
Rated voltage 48 V
Connection jack/plug
Logistics
Property Value
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes