264057 | STEGO
Socket, for control cabinet light, LED 021/022, 264057
Order No.: 80H8056
EAN: 4251823474035
MPN:
264057
Unit Price (€ / pc.)
6.545 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Socket, 264057, STEGO
Socket AC, white for input side, 0.5-2.5 mm² (AWG 14-20), VDE + UL.
Technical specifications
Connection | Kabel | |
Suitable for | Schaltschrankleuchte, LED 021/022 | |
Material | Kunststoff | |
Rated voltage | 240 V | |
Product type | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |