264058 | STEGO
Plug, for control cabinet light, LED 021/022, 264058
Order No.: 80H8057
EAN: 4251823474066
MPN:
264058
Unit Price (€ / pc.)
6.2475 € *
Available: 1 pcs.
Plug, 264058, STEGO
AC plug, white for input side, 0.5-2.5 mm² (AWG 14-20), VDE + UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Suitable for | control cabinet light, LED 021/022 | |
| Rated voltage | 240 V | |
| Material | plastic | |
| Connection | cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |