11873.0-00 | STEGO

Exit filter, 46 mm for FPI 018, 11873.0-00

Order No.: 80H8046
EAN: 4251823469765
MPN:
11873.0-00
Series: FPI 118
11873.0-00 STEGO Fan Accessories Image 1
11873.0-00 STEGO Fan Accessories Image 2
Image may differ
Unit Price (€ / pc.)
53.074 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
53.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.074 €

Exit filter, 11873.0-00, STEGO

Exit filter with flap technology.

Technical specifications
Product type Austrittsfilter
Version 46 mm
Suitable for FPI 018
Logistics
Country of origin DE
Customs tariff number 84213925
Compliance
RoHS conform Yes
SVHC free Yes