11882.0-30 | STEGO
Inlet filter, 25 mm for FPO 018, 11882.0-30
Unit Price (€ / pc.)
29.631 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Inlet filter, 11882.0-30, STEGO
Inlet filter with 25 mm installation depth.
Technical specifications
Accessory Type | Eintrittsfilter | |
Version | 25 mm | |
Suitable for | FPO 018 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84213925 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |