02520.1-01 | STEGO

LED switch cabinet light, 9 W, 230 V, 510 lm, 02520.1-01

Order No.: 80H7946
EAN: 4251823458028
MPN:
02520.1-01
Series: SL 025
02520.1-01 STEGO Luminaires and Light Fixtures
Image may differ
Unit Price (€ / pc.)
91.8799 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
91.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.8799 €

Slimline lamp, 02520.1-01, STEGO

The flat slimline luminaire 02520.1-01 with on/off switch is ideally suited for use in cabinets and enclosures with electrical/electronic components with high component density. The luminaire can be mounted in any desired position in steel cabinets without any mounting effort.

Features

  • Slim casing
  • Electronic ballast
  • Energy saving lamp
  • On/Off switch
  • With magnetic holder
  • With socket
Technical specifications
Ausführung Leuchte mit Magnet, Schalter und Steckdose
Breite 40 mm
Farbe grau
Höhe 91 mm
Länge 345 mm
Leistung 9 W
Lichtstrom 510 lm
max. Temperatur 70 °C
min. Temperatur -45 °C
mittlere Nennlebensdauer 10000 h
Nennspannung 230 V
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 94054940
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes