02534.1-00 | STEGO
LED switch cabinet light, 4 W, 240 V, 560 lm, 7000 K, 02534.1-00
Order No.: 80H8080
EAN: 4251823458738
MPN:
02534.1-00
Unit Price (€ / pc.)
121.38 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
LED enclosure lamp, 02534.1-00, STEGO
The flat slimline LED light with on/off switch and motion detector is ideal for use in cabinets and enclosures with electrical/electronic components that have a high component density. It can be fixed on the narrow or wide side with screws or mounted using a magnet at any desired position in steel cabinets, without the need for any installation effort. Thanks to its integrated socket, the enables the operation of additional electrical devices. The integrated motion detector also replaces a door switch.
Features
- Flat casing
- Light with socket
- Screw and magnet fixing
- LED lighting element
- Switch and motion detector in one device
Technical specifications
Version | LED-Schaltschrankleuchte | |
Width | 40 mm | |
Colour | grau | |
Colour temperature | 7000 K | |
Height | 91 mm | |
Length | 345 mm | |
Power | 4 W | |
Luminous flux | 560 lm | |
max. operating temperature | 60 °C | |
min. operating temperature | -40 °C | |
average nominal life | 60000 h | |
Rated voltage | 240 V | |
Degree of protection (IP) | IP20 | |
Rechargeable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94054940 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |