02540.0-00 | STEGO
LED light, 5 W, 400 lm, 6500 K, 02540.0-00
LED lamp with magnetic holder, type STEGO LED 02540
For control cabinets, with internal power supply, continuous wiring, rapid connection with plug-in contacts. On and off switch.
Power consumption: max. 5.0 W
Radiation angle: 120°
Color temperature: 6500 K
Luminous intensity: 400 lm (corresponds to 95 W filament bulb)
Useful life at +20 °C: 60000 h
Safety class: II
Degree of protection: IP 20
Certifications: VDE, cULus, EAC
Ambient temperatures: - 30 to + 60 °C
Dimensions: 351 x 32 x 39 mm
Technical attributes (type, rated voltage, working range): 02540.0-00, 100 to 240 VAC, 90 to 265 VAC
Version | LED Leuchte mit Magnetbefestigung | |
diameter | 32 mm | |
Colour temperature | 6500 K | |
Height | 39 mm | |
Length | 351 mm | |
Power | 5 W | |
Luminous flux | 400 lm | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |