02540.1-00 | STEGO

LED light, 5 W, 400 lm, 6500 K, 02540.1-00

Order No.: 80H430
EAN: 4099889575897
MPN:
02540.1-00
Leuchte Schalter Magn. LED 025
Series: LED 025
02540.1-00 STEGO Luminaires and Light Fixtures
Image may differ
Unit Price (€ / pc.)
116.3582 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
116.36 € *
Price list
Quantity
Price per unit*
1 pcs.
116.3582 €
5 pcs.
110.5510 €
10 pcs.
104.7200 €
*incl. VAT plus shipping costs
Subject to prior sale

LED lamp with magnetic holder, type STEGO LED 02540

For control cabinets, with internal power supply, continuous wiring, rapid connection with plug-in contacts. On and off switch.

Power consumption: max. 5.0 W

Radiation angle: 120°

Color temperature: 6500 K

Luminous intensity: 400 lm (corresponds to 95 W filament bulb)

Useful life at +20 °C: 60000 h

Safety class: II

Degree of protection: IP 20

Certifications: VDE, cULus, EAC

Ambient temperatures: - 30 to + 60 °C

Dimensions: 351 x 32 x 39 mm

Technical attributes (type, rated voltage, working range): 02540.1-00, 24 to 48 VDC, 20 to 60 VDC

Technical specifications
Filter Property Value
Version LED light with magnetic attachment
Power 5 W
Luminous flux 400 lm
Colour temperature 6500 K
Length 351 mm
Height 39 mm
diameter 32 mm
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes