02540.1-01 | STEGO

LED light, 5 W, 400 lm, 6500 K, 02540.1-01

Order No.: 80H432
EAN: 4099889575910
MPN:
02540.1-01
Leuchte Schalter Schr. LED 025
Series: LED 025
02540.1-01 STEGO Luminaires and Light Fixtures
Image may differ
Unit Price (€ / pc.)
107.2904 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
107.29 € *
Price list
Quantity
Price per unit*
1 pcs.
107.2904 €
3 pcs.
104.0774 €
10 pcs.
100.5074 €
25 pcs.
97.8061 €
100 pcs.
93.5221 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED lamp with screw mount, type STEGO LED 02540

For control cabinets, with internal power supply, continuous wiring, rapid connection with plug-in contacts. On and off switch.

Power consumption: max. 5.0 W

Radiation angle: 120°

Color temperature: 6500 K

Luminous intensity: 400 lm (corresponds to 95 W filament bulb)

Useful life at +20 °C: 60000 h

Safety class: II

Degree of protection: IP 20

Certifications: VDE, cULus, EAC

Ambient temperatures: - 30 to + 60 °C

Dimensions: 351 x 41 x 52 mm

Technical attributes (type, rated voltage, working range): 02540.1-01, 24 to 48 VDC, 20 to 60 VDC

Technical specifications
Version LED Leuchte
diameter 41 mm
Colour temperature 6500 K
Height 52 mm
Length 351 mm
Power 5 W
Luminous flux 400 lm
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 94054131
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes