02540.3-13 | STEGO

LED light, 4 W, 240 V, 400 lm, 7000 K, 120°, 02540.3-13

Order No.: 80H7950
EAN: 4251823459599
MPN:
02540.3-13
Series: LED 025
02540.3-13 STEGO Luminaires and Light Fixtures
Image may differ
Unit Price (€ / pc.)
57.5008 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
57.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.5008 €

LED control cabinet light, 02540.3-13, STEGO

This product is suitable for all types of panels and enclosures, especially where space is at a premium. The lamp has a very long service life thanks to the use of LED technology. It is suitable for daisy-chaining and allows for up to 10 lamps to be connected to each other.

Features

  • Wide voltage range
  • Daisy chain
  • Clip fixing
  • Dual pressure connection clamp
  • On/Off switch
Technical specifications
Radiation angle 120 °
Version LED Leuchte
Width 40 mm
Colour temperature 7000 K
Height 47.3 mm
Length 351 mm
Power 4 W
Luminous flux 400 lm
max. operating temperature 85 °C
min. operating temperature -45 °C
average nominal life 60000 h
Rated voltage 240 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 94054131
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes