02541.1-03 | STEGO
LED light, 4 W, 60 V, 400 lm, 7000 K, 120°, 02541.1-03
Unit Price (€ / pc.)
173.5853 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
LED control cabinet light, 02541.1-03, STEGO
This product is suitable for all types of panels and enclosures, especially where space is at a premium. The lamp has a very long service life thanks to the use of LED technology. With the integrated power unit and the plugs the lamp can quickly be connected.
Features
- Wide voltage range
- Daisy chain
- Clip fixing
- With motion detector
Technical specifications
Radiation angle | 120 ° | |
Version | LED Leuchte | |
Width | 40 mm | |
Colour temperature | 7000 K | |
Height | 47.3 mm | |
Length | 351 mm | |
Power | 4 W | |
Luminous flux | 400 lm | |
max. operating temperature | 85 °C | |
min. operating temperature | -45 °C | |
average nominal life | 60000 h | |
Rated voltage | 60 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94054131 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |