02550.0-00 | STEGO
LED switch cabinet light, 4.5 W, 240 V, 560 lm, 7000 K, 120°, 02550.0-00
Order No.: 80H8058
EAN: 4251823459933
MPN:
02550.0-00
Unit Price (€ / pc.)
49.861 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-14
Leadtime: 2 Weeks **
LED enclosure lamp, 02550.0-00, STEGO
The LED light with Multi Wide Voltage is ideal for flexible use in enclosures and casings of different sizes. The Multi Wide Voltage supports both AC and DC voltages, ensuring maximum flexibility in the application. The fixing kit supplied also enables simple and versatile installation.
Features
- Multi-wide-range voltage (AC, DC)
- Internal power unit for easy connection
- Durable and maintenance-free thanks to LED technology
- Daisy chain
- On/off switch or movement sensor
- Fixing set for magnet, screw and clip fixing
Technical specifications
Radiation angle | 120 ° | |
Version | LED-Schaltschrankleuchte | |
Width | 40 mm | |
diameter | 32 mm | |
Colour | transparent | |
Colour temperature | 7000 K | |
Height | 42 mm | |
Length | 351 mm | |
Power | 4.5 W | |
Luminous flux | 560 lm | |
max. operating temperature | 60 °C | |
min. operating temperature | -40 °C | |
average nominal life | 60000 h | |
Rated voltage | 240 V | |
Degree of protection (IP) | IP20 | |
Rechargeable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94054131 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |