02550.0-11 | STEGO

LED switch cabinet light, 4.5 W, 240 V, 560 lm, 7000 K, 120°, 02550.0-11

Order No.: 80H8061
EAN: 4251823459995
MPN:
02550.0-11
02550.0-11 STEGO Luminaires and Light Fixtures Image 1
02550.0-11 STEGO Luminaires and Light Fixtures Image 2
02550.0-11 STEGO Luminaires and Light Fixtures Image 3
Image may differ
Unit Price (€ / pc.)
42.84 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.84 €

LED enclosure lamp, 02550.0-11, STEGO

The LED light with Multi Wide Voltage is ideal for flexible use in enclosures and casings of different sizes. The Multi Wide Voltage supports both AC and DC voltages, ensuring maximum flexibility in the application. The fixing kit supplied also enables simple and versatile installation.

Features

  • Multi-wide-range voltage (AC, DC)
  • Internal power unit for easy connection
  • Durable and maintenance-free thanks to LED technology
  • Daisy chain
  • On/off switch or movement sensor
  • Fixing set for magnet, screw and clip fixing
Technical specifications
Radiation angle 120 °
Version LED-Schaltschrankleuchte
Width 52 mm
diameter 32 mm
Colour transparent
Colour temperature 7000 K
Height 36 mm
Length 351 mm
Power 4.5 W
Luminous flux 560 lm
max. operating temperature 60 °C
min. operating temperature -40 °C
average nominal life 60000 h
Rated voltage 240 V
Degree of protection (IP) IP20
Rechargeable No
Logistics
Country of origin DE
Customs tariff number 94054131
Compliance
RoHS conform Yes
SVHC free Yes