01871.0-30 | STEGO

Filter fan, 230 V, 152 x 152 x 66 mm, 52 m³/h, 49 dB, ball bearing, STEGO 01871.0-30

Order No.: 80H7911
EAN: 4251823454013
MPN:
01871.0-30
Series: FPI 018
01871.0-30 STEGO Panel-Mount Fans Image 1
01871.0-30 STEGO Panel-Mount Fans Image 2
Image may differ
Unit Price (€ / pc.)
63.2604 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
63.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.2604 €

Filter fan plus, 01871.0-30, STEGO

Filter fan is used to provide an optimum climate in enclosures and cabinets with electrical/electronic components. The interior temperature of an enclosure can be reduced by channelling cooler filtered outside air into the enclosure thus expelling heated internal air. The resulting airflow prevents formation of localised hot pockets in installations and protects electronic components from overheating.

Features

  • New air-flap outlet technology for high airflow
  • One filter mat
  • Easy mounting
Technical specifications
Width 152 mm
Height 152 mm
Type of bearing Kugellager
Rated voltage 230 V
Sound pressure level 49 db
Degree of protection (IP) IP54
Depth 66 mm
Volume flow 52 m³/h
Logistics
Country of origin DE
Customs tariff number 84145100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes