01873.0-30 | STEGO
Filter fan, 230 V, 257 x 257 x 147 mm, 305 m³/h, 64 dB, ball bearing, STEGO 01873.0-30
Unit Price (€ / pc.)
153.5576 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Filter fan plus, 01873.0-30, STEGO
Filter fan is used to provide an optimum climate in enclosures and cabinets with electrical/electronic components. The interior temperature of an enclosure can be reduced by channelling cooler filtered outside air into the enclosure thus expelling heated internal air. The resulting airflow prevents formation of localised hot pockets in installations and protects electronic components from overheating.
Features
- New air-flap outlet technology for high airflow
- One filter mat
- Easy mounting
Technical specifications
Width | 257 mm | |
Height | 257 mm | |
Type of bearing | Kugellager | |
Rated voltage | 230 V | |
Sound pressure level | 64 db | |
Degree of protection (IP) | IP54 | |
Depth | 147 mm | |
Volume flow | 305 m³/h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |