01881.9-00 | STEGO
Filter fan, 115 V, 152 x 152 x 79 mm, 117 m³/h, 52 dB, ball bearing, STEGO 01881.9-00
Unit Price (€ / pc.)
66.9375 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Filter fan plus, 01881.9-00, STEGO
Filter fan is used to provide an optimum climate in enclosures and cabinets with electrical/electronic components. The interior temperature of an enclosure can be reduced by channelling cooler filtered outside air into the enclosure thus expelling heated internal air. The resulting airflow prevents formation of localised hot pockets in installations and protects electronic components from overheating.
Features
- New air-flap outlet technology for high airflow
- One filter mat
- Easy mounting
Technical specifications
Width | 152 mm | |
Height | 152 mm | |
Type of bearing | Kugellager | |
Rated voltage | 115 V | |
Sound pressure level | 52 db | |
Degree of protection (IP) | IP54 | |
Depth | 79 mm | |
Volume flow | 117 m³/h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |