01883.9-00 | STEGO
Filter fan, 115 V, 257 x 257 x 147 mm, 581 m³/h, 68 dB, ball bearing, STEGO 01883.9-00
Unit Price (€ / pc.)
180.6420 € *
Standard delivery time from the manufacturer is: 2 Weeks
Filter fan plus, 01883.9-00, STEGO
Filter fan is used to provide an optimum climate in enclosures and cabinets with electrical/electronic components. The interior temperature of an enclosure can be reduced by channelling cooler filtered outside air into the enclosure thus expelling heated internal air. The resulting airflow prevents formation of localised hot pockets in installations and protects electronic components from overheating.
Features
- New air-flap outlet technology for high airflow
- One filter mat
- Easy mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 115 V | |
| Width | 257 mm | |
| Height | 257 mm | |
| Depth | 147 mm | |
| Volume flow | 581 m³/h | |
| Sound pressure level | 68 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |