01884.9-01 | STEGO

Filter fan, 115 V, 322 x 322 x 160 mm, 1031 m³/h, 71 dB, ball bearing, STEGO 01884.9-01

Order No.: 80H7943
EAN: 4251823454846
MPN:
01884.9-01
Series: FPO 018
01884.9-01 STEGO Panel-Mount Fans Image 1
01884.9-01 STEGO Panel-Mount Fans Image 2
Image may differ
Unit Price (€ / pc.)
269.0352 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
269.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
269.0352 €

Filter fan plus, 01884.9-01, STEGO

Filter fan is used to provide an optimum climate in enclosures and cabinets with electrical/electronic components. The interior temperature of an enclosure can be reduced by channelling cooler filtered outside air into the enclosure thus expelling heated internal air. The resulting airflow prevents formation of localised hot pockets in installations and protects electronic components from overheating.

Features

  • New air-flap outlet technology for high airflow
  • One filter mat
  • Easy mounting
  • Two fan speeds
Technical specifications
Width 322 mm
Height 322 mm
Type of bearing Kugellager
Rated voltage 115 V
Sound pressure level 71 db
Degree of protection (IP) IP54
Depth 160 mm
Volume flow 1031 m³/h
Logistics
Country of origin DE
Customs tariff number 84145100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes