006730 | Steinel

Glue sticks Ø 7.0 mm, ultra power, 240 g for hot glue gun, 40 pieces, 006730

Order No.: 13L1580
EAN: 4007841006730
MPN:
006730
Series: Ultra Power
006730 Steinel Accessories for Power Tools Image 1
006730 Steinel Accessories for Power Tools Image 2
Image may differ
Unit Price (€ / pck.)
11.1622 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
11.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
11.1622 €

Glue sticks, 006730, Steinel

Power adhesive. 7 mm Ø ULTRA Power glue sticks, for glueing a variety of materials, particularly strong all-purpose adhesive. For cordless hot-melt glue applicators neo1 and neo2.

Technical specifications
Version Klebesticks Ø 7,0 mm, Ultra Power, 240 g
Suitable for Heißklebepistole
Contents 40-teilig
Logistics
Country of origin GB
Customs tariff number 35061000
Compliance
RoHS conform not_relevant
SVHC free Yes