006747 | Steinel
Glue sticks Ø 7.0 mm, ultra power, L 150 mm, 96 g for NEO1, NEO 2, 16 pieces, 006747
Order No.: 13L1472
EAN: 4007841006747
MPN:
006747
Klebesticks 7mm/ultrapower 96g
This item is no longer available.
As an alternative, we recommend the following item:

Glue sticks Ø 7.0 mm, ultra power, 96 g for hot glue gun, 16 pieces, 006747
Order No.: 13L1579
Manufacturer: Steinel
per pck. 6.1166 € *
Glue sticks, Ø 7.0 mm for NEO.
For paper, wood, glass, felt etc. Solvent-free, 10 s adhesion time, load can be applied after 2.0 min; Diameter: 7.0 mm. Length: 150 mm.
Glue sticks Ultra Power.
Strong hot-melt adhesive for particularly strong joints.
Technical attributes (type, color, weight, content): 006747, Ultra Power, 96 g, package of 16
Technical specifications
Version | Klebesticks Ø 7,0 mm, Ultra Power, L 150 mm, 96 g | |
Suitable for | NEO1, NEO 2 | |
Contents | 16-teilig |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35069190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |