006747 | Steinel

Glue sticks Ø 7.0 mm, ultra power, 96 g for hot glue gun, 16 pieces, 006747

Order No.: 13L1579
EAN: 4007841006747
MPN:
006747
Series: Ultra Power
006747 Steinel Accessories for Power Tools Image 1
006747 Steinel Accessories for Power Tools Image 2
Image may differ
Unit Price (€ / pck.)
6.1166 € *
Available: 4 pck.
Leadtime: On Request **
Total Price:
6.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
6.1166 €

Glue sticks, 006747, Steinel

Power adhesive. 7 mm Ø ULTRA Power glue sticks, for glueing a variety of materials, particularly strong all-purpose adhesive. For cordless hot-melt glue applicators neo1 and neo2.

Technical specifications
Ausführung Klebesticks Ø 7,0 mm, Ultra Power, 96 g
Geeignet für Heißklebepistole
Inhalt 16-teilig
Logistics
Ursprungsland GB
Zolltarifnummer 35061000
Compliance
RoHS konform not_relevant
SVHC frei Yes