006754 | Steinel
Glue sticks Ø 11 mm, cristal, 250 g for Gluematic, 10 pieces, 006754
Order No.: 13L1439
EAN: 4007841006754
MPN:
006754
CRISTAL-STICKS 200G
This item is no longer available.
As an alternative, we recommend the following item:

Glue sticks Ø 11 mm, cristal, 250 g for hot glue gun, 10 pieces, 006754
Order No.: 13L1573
Manufacturer: Steinel
per pck. 9.1035 € *
Glue sticks, Ø 11 mm, type Steinel 006.
Suitable for Gluematic 3002, Gluematic 5000, and Gluefix; Diameter: 11 mm. Length: 250 mm.
Glue sticks Cristal.
For invisible joints, clear adhesive, low dripping effect
Technical attributes (type, color, weight, content): 006754, Cristal, 250 g, 10 items
Technical specifications
Version | Klebesticks Ø 11 mm, Cristal, 250 g | |
Suitable for | Gluematic | |
Contents | 10-teilig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35069190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |