006754 | Steinel
Glue sticks Ø 11 mm, cristal, 250 g for hot glue gun, 10 pieces, 006754
Unit Price (€ / pck.)
9.1035 € *
Available: 1 pck.
Leadtime: 1 Week **
Glue sticks, 006754, Steinel
Transparent adhesive. For invisible bonds, clear craft glue, virtually non-drip.
Technical specifications
Version | Klebesticks Ø 11 mm, Cristal, 250 g | |
Suitable for | Heißklebepistole | |
Contents | 10-teilig |
Download
Logistics
Country of origin | FR |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |