006815 | Steinel

Glue sticks Ø 11 mm, color, 250 g, each 2 x yellow, orange, red, blue, green for Gluematic, 006815

Order No.: 13L1445
EAN: 4007841006815
MPN:
006815
COLOR-STICKS 160G
006815 Steinel Accessories for Power Tools
Image may differ
Unit Price (€ / pck.)
10.6505 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pck.
10.6505 €
10 pck.
9.5081 €
*incl. VAT plus shipping costs
**Subject to prior sale

Glue sticks, Ø 11 mm, type Steinel 006.

Suitable for Gluematic 3002, Gluematic 5000, and Gluefix; Diameter: 11 mm. Length: 250 mm.

Glue sticks, colored.

High-quality colored hot-melt adhesive for different materials.

Technical attributes (type, color, weight, content): 006815, color, 250 g, 2 x per yellow, orange, red, blue, green

Technical specifications
Ausführung Klebesticks Ø 11 mm, Colour, 250 g, je 2 x gelb, orange, rot, blau, grün
Geeignet für Gluematic
Logistics
Ursprungsland DE
Zolltarifnummer 35069190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes