006822 | Steinel
Glue sticks Ø 11 mm, cristal, 1000 g for hot glue gun, 40 pieces, 006822
Unit Price (€ / pck.)
24.2165 € *
Available: 1 pck.
Leadtime: On Request **
Glue sticks, 006822, Steinel
Transparent adhesive. For invisible bonds, clear craft glue, virtually non-drip.
Technical specifications
Version | Klebesticks Ø 11 mm, Cristal, 1000 g | |
Suitable for | Heißklebepistole | |
Contents | 40-teilig |
Download
Logistics
Country of origin | FR |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |