046910 | Steinel

Glue sticks Ø 11 mm, ULTRA-Power, 1000 g for hot glue gun, 40 pieces, 046910

Order No.: 13L1571
EAN: 4007841046910
MPN:
046910
Series: Ultra Power
046910 Steinel Accessories for Power Tools
Image may differ
Unit Price (€ / pck.)
24.2165 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
24.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
24.2165 €

Glue sticks, 046910, Steinel

Power adhesive. 11 mm Ø ULTRA Power glue sticks, for glueing a variety of materials, particularly strong all-purpose adhesive.

Technical specifications
Version Klebesticks Ø 11 mm, ULTRA-Power, 1000 g
Suitable for Heißklebepistole
Contents 40-teilig
Logistics
Country of origin FR
Customs tariff number 35061000
Compliance
RoHS conform not_relevant
SVHC free Yes