052430 | Steinel

Glue sticks Ø 11 mm, Fast, 600 g for hot glue gun, 20 pieces, 052430

Order No.: 13L1566
EAN: 4007841052430
MPN:
052430
052430 Steinel Accessories for Power Tools
Image may differ
Unit Price (€ / pck.)
24.2165 € *
Available: 9 pck.
Leadtime: On Request **
Total Price:
24.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
24.2165 €

Flex glue sticks, 052430, Steinel

Fast-curing adhesive, bonds within a few seconds on many materials, solvent-free, 600 g (20 sticks), Ø 11 mm, temperature: 190°C, firm after a maximum of 8 seconds, strong bond after approx. 30 seconds.

Technical specifications
Ausführung Klebesticks Ø 11 mm, Fast, 600 g
Geeignet für Heißklebepistole
Inhalt 20-teilig
Logistics
Ursprungsland GB
Zolltarifnummer 35061000
Compliance
RoHS konform not_relevant
SVHC frei Yes