052737 | Steinel

Long nozzle 3 mm for hot glue gun, 1 pieces, 052737

Order No.: 13L1561
EAN: 4007841052737
MPN:
052737
Series: GLUEPRO
Steinel
052737 Steinel Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
21.7889 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
21.79 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7889 €
5 pcs.
20.4799 €
15 pcs.
19.6945 €
50 pcs.
18.8258 €
150 pcs.
18.0404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Long nozzle, 052737, Steinel

Long nozzle, Ø 3.0 mm. Ideal for all normal gluing jobs.

Technical specifications
Version long nozzle 3 mm
Suitable for hot glue gun
Contents 1 pieces
Logistics
Country of origin CN
Customs tariff number 84199085
Compliance
RoHS conform not_relevant
SVHC free Yes