052928 | Steinel

Long nozzle 1.5 mm for hot glue gun, 1 pieces, 052928

Order No.: 13L1560
EAN: 4007841052928
MPN:
052928
Series: GLUEPRO
052928 Steinel Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
21.7889 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
21.79 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7889 €
5 pcs.
20.4799 €
15 pcs.
19.6945 €
50 pcs.
18.8258 €
150 pcs.
18.0404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Long nozzle, 052928, Steinel

Long nozzle, Ø 1.5 mm. Ideal for exact metering for precision gluing applications.

Technical specifications
Version Langdüse 1,5 mm
Suitable for Heißklebepistole
Contents 1-teilig
Logistics
Country of origin CN
Customs tariff number 84199085
Compliance
RoHS conform not_relevant
SVHC free Yes