052935 | Steinel

Long nozzle 4.5 mm for hot glue gun, 1 pieces, 052935

Order No.: 13L1562
EAN: 4007841052935
MPN:
052935
Series: GLUEPRO
052935 Steinel Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
21.7889 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
21.79 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7889 €
5 pcs.
20.4799 €
15 pcs.
19.6945 €
50 pcs.
18.8258 €
150 pcs.
18.0404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Long nozzle, 052935, Steinel

Long nozzle, Ø 4.5 mm. Ideal for gluing on larger-type areas.

Technical specifications
Ausführung Langdüse 4,5 mm
Geeignet für Heißklebepistole
Inhalt 1-teilig
Logistics
Ursprungsland CN
Zolltarifnummer 84199085
Compliance
RoHS konform not_relevant
SVHC frei Yes