070410 | Steinel

Deflector blast nozzle 75 mm for hot-air blowers, 070410

Order No.: 08L1314
EAN: 4099891386627
MPN:
070410
ABSTRAHLDÜSE 75 MM
070410 Steinel Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
14.4585 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
5 pcs.
13.0186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessories for hot-air blowers HL 1810 S/HG 2310 LCD and HG 2000 E, type Steinel 07.

Type: 070410, window nozzle 75 mm

Technical specifications
Version Umlenk-Abstrahldüse 75 mm
Suitable for Heißluftgebläse
Logistics
Country of origin DE
Customs tariff number 84679900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei