070915 | Steinel
Welding shoe for hot-air blowers, 070915
Order No.: 08L1296
EAN: 4099891386580
MPN:
070915
SCHWEIßSCHUH 9 MM
Unit Price (€ / pc.)
16.5767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.58 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5767 €
5 pcs.
14.9226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories for hot-air blowers HL 1810 S/HG 2310 LCD and HG 2000 E, type Steinel 07.
Type: 070915, welding shoe for reducing nozzle 9.0 mm
Technical specifications
Version | Schweißschuh | |
Suitable for | Heißluftgebläse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84679900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |