074715 | Steinel

Wide slot nozzle for reducing nozzle 14 mm for hot-air blowers, 074715

Order No.: 08L1308
EAN: 4099891386597
MPN:
074715
BREITSCHLITZDÜSE 14 MM
074715 Steinel Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4605 €

Accessories for hot-air blowers HL 1810 S/HG 2310 LCD and HG 2000 E, type Steinel 07.

Type: 074715, wide slit nozzle for reducing nozzle 14 mm

Technical specifications
Version Breitschlitzdüse für Reduzierdüse 14 mm
Suitable for Heißluftgebläse
Logistics
Country of origin DE
Customs tariff number 84679900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei