332716 | Steinel

Gluing gun, Gluematic 5000, electronic control

Order No.: 13L1422
EAN: 4007841332716
MPN:
332716
GLUEMATIC 5000
332716 Steinel Glue Guns
Image may differ
Unit Price (€ / pc.)
73.661 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
73.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.661 €

Gluing guns, type Steinel Gluematic 5000.

With electronic control system, for working without cable through heat storage, very high melting power, charging station with integrated drippings dish, continuous operation by swapping the power cord, power saving standby mode, mechanical feed for glue sticks.

Operating voltage: 220 to 240 V.

Power: heating phase approx. 500 W, idle phase approx. 20 W, operating phase approx. 120 W.

Heating time: 3.0 to 5.0 minutes

melting temperature: +210 to +220 °C

feed performance: approx. 22 g/min

weight (without rack): 330 g.

Technical specifications
Version Klebepistole
Voltage 220-240 V
Logistics
Country of origin RO
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei