334208 | Steinel
Hot-melt gluing guns with Li-Ion battery pack, type Steinel NEO 2, 334028
Order No.: 13L1468
EAN: 4007841334208
MPN:
334208
HEISSKLEBEPISTOLE NEO2
This item is no longer available.
As an alternative, we recommend the following item:

Hot-melt gluing guns with Li-Ion battery pack, type Steinel NEO 2.
For drip-free gluing; Heating time: 15 seconds. Melting temperature: approx. 170 °C. Application volume: 2.7 g/min. Accumulator: 3.6 V Li-Ion. Continuous duty: approx. 30 minutes. Battery charging time: 90 % in 3.0 h. Charger supply voltage: 100 to 240 V, 50/60 Hz. Dimensions: H 157, W 47, H 158 mm. Weight: 275 g.
Type: 3344208, hot-melt gluing gun
Technical specifications
Version | Klebepistole | |
Voltage | 100-240 V |
Download
Logistics
Country of origin | RO |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |